Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSB 130/30 LH
Order Code2218026
Product RangeMPSB 130/30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £9.100 |
10+ | £5.520 |
25+ | £5.060 |
50+ | £4.670 |
100+ | £4.040 |
Price for:Each
Minimum: 1
Multiple: 1
£9.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSB 130/30 LH
Order Code2218026
Product RangeMPSB 130/30 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMPSB 130/30 Series
Product Overview
The MPSB 130/30 series rectangular reed switch based Proximity Switch with MPSM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 100VAC Maximum switching voltage
- 0.5A Switching current
- 5W/VA Maximum switching capacity (resistive)
- 8mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.25mm² irradiated PVC insulated grey cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
MPSB 130/30 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00416