Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOLVERN
Manufacturer Part NoCLR400111S5K0K
Order Code1210923
Product RangeCLR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOLVERN
Manufacturer Part NoCLR400111S5K0K
Order Code1210923
Product RangeCLR Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating3W
Resistance Tolerance± 10%
Product RangeCLR Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length19.1mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length38.25mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19.1mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
38.25mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
3W
Product Range
CLR Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038