Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCOLORS-IT
Manufacturer Part NoPSU400COLGOLDSILENT
Order Code1277266
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5Outputs
Output Power Max400W
Output Voltage - Output 13.3VDC
Output Current - Output 118A
Output Voltage - Output 25VDC
Output Current - Output 220A
Output Voltage - Output 312VDC
Output Current - Output 38A
Output Voltage - Output 412V
Output Current - Output 413A
Input Voltage AC Max230V
Input Voltage VAC230V AC
Power Supply Output TypeFixed
Product Range-
Product Overview
- Outputs: 4x 5.25", 1x 3.5", 1x 4-way and 1x SATA
- 20+4 pin motherboard power connector
- ATX 12V compliant for all types of CPU and motherboard
- Large 12cm silent fan
- Input is via IEC320 socket
- Power switch
- 230V ac, 50Hz
- Dimensions (HxWxD): 85 x 150 x 160mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Current - Output 1
18A
Output Current - Output 2
20A
Output Current - Output 3
8A
Output Current - Output 4
13A
Input Voltage VAC
230V AC
Product Range
-
No. of Outputs
5Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
12V
Input Voltage AC Max
230V
Power Supply Output Type
Fixed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1