Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-822MLB
Order Code2289231
Product RangeXPL2010 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-822MLB
Order Code2289231
Product RangeXPL2010 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeXPL2010 Series
Power Inductor Case2mm x 1.9mm x 1mm
DC Resistance Max0.503ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
Alternatives for XPL2010-822MLB
1 Product Found
Product Overview
XPL2010-822MLB is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 8.2µH inductance
- 0.457ohm nominal DCR
- 30MHz typical SRF
- 0.6A Isat(20% drop), 0.55A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
XPL2010 Series
DC Resistance Max
0.503ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
440mA
Power Inductor Case
2mm x 1.9mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.9mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002