Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-563MLB
Order Code2289238RL
Product RangeXPL2010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-563MLB
Order Code2289238RL
Product RangeXPL2010 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)240mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeXPL2010 Series
DC Resistance Max4.82ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
Alternatives for XPL2010-563MLB
1 Product Found
Product Overview
XPL2010-563MLB is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 56µH inductance
- 4.48ohm nominal DCR
- 15MHz typical SRF
- 0.28A Isat(20% drop), 0.17A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
XPL2010 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
RMS Current (Irms)
240mA
Saturation Current (Isat)
240mA
DC Resistance Max
4.82ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002