Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-331MLC
Order Code2289220
Product RangeXPL2010 Series
Also Known AsXPL2010-331MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-331MLC
Order Code2289220
Product RangeXPL2010 Series
Also Known AsXPL2010-331MLB
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case2mm x 1.9mm x 1mm
Product RangeXPL2010 Series
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
Product Overview
XPL2010-331MLC is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 0.33µH inductance
- 0.031ohm nominal DCR
- 309MHz typical SRF
- 2.75A Isat(20% drop), 1.9A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 1mm
DC Resistance Max
0.035ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
1.9A
Product Range
XPL2010 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002