Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-201MLC
Order Code2289219
Product RangeXPL2010 Series
Also Known AsXPL2010-201MLB
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-201MLC
Order Code2289219
Product RangeXPL2010 Series
Also Known AsXPL2010-201MLB
Technical Datasheet
Inductance200nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeXPL2010 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
XPL2010-201MLC is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 0.2µH inductance
- 0.024ohm nominal DCR
- 408MHz typical SRF
- 2.8A Isat(20% drop), 2.2A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
XPL2010 Series
DC Resistance Max
0.027ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002