Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-471MEB
Order Code2343877RL
Product RangeXFL7015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-471MEB
Order Code2343877RL
Product RangeXFL7015 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeXFL7015 Series
DC Resistance Max0.00638ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height1.5mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL7015 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
RMS Current (Irms)
17A
Saturation Current (Isat)
6.5A
DC Resistance Max
0.00638ohm
Product Length
7.5mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability