Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-222MEC
Order Code2343874
Product RangeXFL7015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
750+ | £1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
£817.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-222MEC
Order Code2343874
Product RangeXFL7015 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case7.5mm x 7.5mm x 1.5mm
Product RangeXFL7015 Series
DC Resistance Max0.0242ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 1.5mm
DC Resistance Max
0.0242ohm
Product Length
7.5mm
Product Height
1.5mm
RMS Current (Irms)
8.25A
Saturation Current (Isat)
2.7A
Product Range
XFL7015 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability