Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-152MEB
Order Code2343870
Product RangeXFL7015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-152MEB
Order Code2343870
Product RangeXFL7015 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case7.5mm x 7.5mm x 1.5mm
Product RangeXFL7015 Series
DC Resistance Max0.0162ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height1.5mm
Product Overview
The XFL7015 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- High-current and very low DCR
- Very low profile
- Halogen-free
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 1.5mm
DC Resistance Max
0.0162ohm
Product Length
7.5mm
Product Height
1.5mm
RMS Current (Irms)
9.1A
Saturation Current (Isat)
3A
Product Range
XFL7015 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038