Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-391MEB
Order Code2457553
Product RangeXFL6012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-391MEB
Order Code2457553
Product RangeXFL6012 Series
Technical Datasheet
Inductance390nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Power Inductor Case6.56mm x 6.36mm x 1.2mm
Product RangeXFL6012 Series
DC Resistance Max0.0121ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height1.2mm
Technical Specifications
Inductance
390nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 1.2mm
DC Resistance Max
0.0121ohm
Product Length
6.56mm
Product Height
1.2mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
6.7A
Product Range
XFL6012 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022