Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-471MEB
Order Code2289205
Product RangeXFL4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-471MEB
Order Code2289205
Product RangeXFL4012 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeXFL4012 Series
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max0.01548ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL4012 Series
DC Resistance Max
0.01548ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
3.2A
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095