Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-121MEB
Order Code2289203
Product RangeXFL4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-121MEB
Order Code2289203
Product RangeXFL4012 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeXFL4012 Series
DC Resistance Max0.00588ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.00588ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
6.9A
Product Range
XFL4012 Series
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095