Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-823MEB
Order Code2289200
Product RangeXFL3012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-823MEB
Order Code2289200
Product RangeXFL3012 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Power Inductor Case3mm x 3mm x 1.3mm
Product RangeXFL3012 Series
DC Resistance Max2.44ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
2.44ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
150mA
Product Range
XFL3012 Series
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053