Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-561MEB
Order Code2457495
Product RangeXFL3012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-561MEB
Order Code2457495
Product RangeXFL3012 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XFL3012 Series
DC Resistance Max
0.032ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
3A
Saturation Current (Isat)
1.8A
Power Inductor Case
3mm x 3mm x 1.3mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053