Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-153MEB
Order Code2289193RL
Product RangeXFL3012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-153MEB
Order Code2289193RL
Product RangeXFL3012 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeXFL3012 Series
DC Resistance Max0.483ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
Inductance Tolerance
± 20%
Product Width
3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
430mA
DC Resistance Max
0.483ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability