Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-473MEC
Order Code2289174
Product RangeXFL3010 Series
Also Known AsXFL3010-473MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-473MEC
Order Code2289174
Product RangeXFL3010 Series
Also Known AsXFL3010-473MEB
Technical Datasheet
Inductance47µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)160mA
Product RangeXFL3010 Series
Power Inductor Case3mm x 3mm x 1.1mm
DC Resistance Max1.93ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
XFL3010 Series
DC Resistance Max
1.93ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
440mA
Saturation Current (Isat)
160mA
Power Inductor Case
3mm x 3mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability