Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-223MEB
Order Code2289171
Product RangeXFL3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-223MEB
Order Code2289171
Product RangeXFL3010 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeXFL3010 Series
Power Inductor Case3mm x 3mm x 1.1mm
DC Resistance Max0.818ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
XFL3010 Series
DC Resistance Max
0.818ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
260mA
Power Inductor Case
3mm x 3mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044