Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-822MEB
Order Code2289150
Product RangeXFL2006 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-822MEB
Order Code2289150
Product RangeXFL2006 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeXFL2006 Series
Power Inductor Case2mm x 1.9mm x 0.6mm
DC Resistance Max1.19ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.6mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
XFL2006 Series
DC Resistance Max
1.19ohm
Product Length
2mm
Product Height
0.6mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
240mA
Power Inductor Case
2mm x 1.9mm x 0.6mm
Inductance Tolerance
± 20%
Product Width
1.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013