Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-332MEB
Order Code2289146
Product RangeXFL2006 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-332MEB
Order Code2289146
Product RangeXFL2006 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Power Inductor Case2mm x 1.9mm x 0.6mm
Product RangeXFL2006 Series
DC Resistance Max0.506ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.6mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 0.6mm
DC Resistance Max
0.506ohm
Product Length
2mm
Product Height
0.6mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
420mA
Product Range
XFL2006 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013