Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-681MEB
Order Code2289142
Product RangeXFL2005 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-681MEB
Order Code2289142
Product RangeXFL2005 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeXFL2005 Series
Power Inductor Case2mm x 1.9mm x 0.5mm
DC Resistance Max0.247ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XFL2005 Series
DC Resistance Max
0.247ohm
Product Length
2mm
Product Height
0.5mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
500mA
Power Inductor Case
2mm x 1.9mm x 0.5mm
Inductance Tolerance
± 20%
Product Width
1.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084