Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-221MEB
Order Code2289139RL
Product RangeXFL2005 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-221MEB
Order Code2289139RL
Product RangeXFL2005 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)1.48A
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeXFL2005 Series
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.5mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
XFL2005 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
RMS Current (Irms)
1.48A
Saturation Current (Isat)
720mA
DC Resistance Max
0.128ohm
Product Length
2mm
Product Height
0.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084