Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-122MEC
Order Code2836815RL
Product RangeXEL4020 Series
Also Known AsXEL4020-122MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-122MEC
Order Code2836815RL
Product RangeXEL4020 Series
Also Known AsXEL4020-122MEB
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeXEL4020 Series
DC Resistance Max0.0195ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XEL4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
9A
Saturation Current (Isat)
8.1A
DC Resistance Max
0.0195ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability