Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-222MEB
Order Code2289134
Product RangeXAL8080 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-222MEB
Order Code2289134
Product RangeXAL8080 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case8.6mm x 8.1mm x 8mm
Product RangeXAL8080 Series
DC Resistance Max0.00449ohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.1mm
Product Height8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
8.6mm x 8.1mm x 8mm
DC Resistance Max
0.00449ohm
Product Length
8.6mm
Product Height
8mm
RMS Current (Irms)
21.5A
Saturation Current (Isat)
24A
Product Range
XAL8080 Series
Inductance Tolerance
± 20%
Product Width
8.1mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003