Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-301MEC
Order Code2289119
Product RangeXAL7070 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-301MEC
Order Code2289119
Product RangeXAL7070 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)33.4A
Inductor ConstructionShielded
Saturation Current (Isat)55.6A
Product RangeXAL7070 Series
Power Inductor Case7.5mm x 7.2mm x 7mm
DC Resistance Max0.00117ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
XAL7070 Series
DC Resistance Max
0.00117ohm
Product Length
7.5mm
Product Height
7mm
RMS Current (Irms)
33.4A
Saturation Current (Isat)
55.6A
Power Inductor Case
7.5mm x 7.2mm x 7mm
Inductance Tolerance
± 20%
Product Width
7.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021