Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7020-681MEB
Order Code2289098
Product RangeXAL7020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7020-681MEB
Order Code2289098
Product RangeXAL7020 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)22.3A
Product RangeXAL7020 Series
Power Inductor Case7.5mm x 7.5mm x 2mm
DC Resistance Max0.0095ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height2mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XAL7020 Series
DC Resistance Max
0.0095ohm
Product Length
7.5mm
Product Height
2mm
RMS Current (Irms)
13A
Saturation Current (Isat)
22.3A
Power Inductor Case
7.5mm x 7.5mm x 2mm
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083