Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7020-151MEB
Order Code2289094
Product RangeXAL7020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7020-151MEB
Order Code2289094
Product RangeXAL7020 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Power Inductor Case7.5mm x 7.5mm x 2mm
Product RangeXAL7020 Series
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height2mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 2mm
DC Resistance Max
0.0025ohm
Product Length
7.5mm
Product Height
2mm
RMS Current (Irms)
24A
Saturation Current (Isat)
46A
Product Range
XAL7020 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083