Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-181MEC
Order Code2289077
Product RangeXAL6030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-181MEC
Order Code2289077
Product RangeXAL6030 Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeXAL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.1mm
DC Resistance Max0.00175ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
XAL6030 Series
DC Resistance Max
0.00175ohm
Product Length
6.56mm
Product Height
3.1mm
RMS Current (Irms)
32A
Saturation Current (Isat)
39A
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
6.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007