Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-202MEB
Order Code2289043RL
Product RangeXAL1580 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-202MEB
Order Code2289043RL
Product RangeXAL1580 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)39.9A
Inductor ConstructionShielded
Saturation Current (Isat)51A
Product RangeXAL1580 Series
DC Resistance Max0.00229ohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.7mm
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
XAL1580 Series
Inductance Tolerance
± 20%
Product Width
15.2mm
RMS Current (Irms)
39.9A
Saturation Current (Isat)
51A
DC Resistance Max
0.00229ohm
Product Length
16.2mm
Product Height
7.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106