Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-222MEC
Order Code2289033
Product RangeXAL1060 Series
Also Known AsXAL1060-222MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-222MEC
Order Code2289033
Product RangeXAL1060 Series
Also Known AsXAL1060-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case11.3mm x 10mm x 6mm
Product RangeXAL1060 Series
DC Resistance Max0.00495ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 10mm x 6mm
DC Resistance Max
0.00495ohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Product Range
XAL1060 Series
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability