Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-181MEB
Order Code2289028RL
Product RangeXAL1060 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-181MEB
Order Code2289028RL
Product RangeXAL1060 Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)46A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeXAL1060 Series
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
XAL1060 Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
46A
Saturation Current (Isat)
100A
DC Resistance Max
550µohm
Product Length
11.3mm
Product Height
6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038