Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-122MED
Order Code2289031RL
Product RangeXAL1060 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-122MED
Order Code2289031RL
Product RangeXAL1060 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)26.3A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeXAL1060 Series
DC Resistance Max0.00275ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
Product Overview
The XAL1060 series shielded Power Inductor with composite core and matte tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR
- Soft saturation
- Halogen-free
- Excellent current handling
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XAL1060 Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
26.3A
Saturation Current (Isat)
43A
DC Resistance Max
0.00275ohm
Product Length
11.3mm
Product Height
6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038