Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT50L-564MLB
Order Code2288997
Product RangeSPT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT50L-564MLB
Order Code2288997
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance560µH
RMS Current (Irms)590mA
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.02mm
Product Height10.5mm
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
590mA
Inductance Tolerance
± 20%
Product Width
17.02mm
Inductance
560µH
DC Resistance Max
0.55ohm
Product Length
17.78mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00537