Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1070-301KEC
Order Code2780299
Product RangeSLR1070 Series
Also Known AsSLR1070-301KEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1070-301KEC
Order Code2780299
Product RangeSLR1070 Series
Also Known AsSLR1070-301KEB
Technical Datasheet
Inductance300nH
RMS Current (Irms)82A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeSLR1070 Series
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SLR1070 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
82A
Saturation Current (Isat)
31A
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability