Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7649S-121KLC
Order Code2288968
Product RangeSLC7649 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7649S-121KLC
Order Code2288968
Product RangeSLC7649 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeSLC7649 Series
Power Inductor Case7.62mm x 7.49mm x 4.96mm
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length7.62mm
Product Width7.49mm
Product Height4.96mm
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
SLC7649 Series
DC Resistance Max
0.17ohm
Product Length
7.62mm
Product Height
4.96mm
RMS Current (Irms)
39A
Saturation Current (Isat)
33A
Power Inductor Case
7.62mm x 7.49mm x 4.96mm
Inductance Tolerance
± 10%
Product Width
7.49mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009