Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530D-500MLB
Order Code2288955
Product RangeSLC7530 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530D-500MLB
Order Code2288955
Product RangeSLC7530 Series
Technical Datasheet
Product RangeSLC7530 Series
Inductance, Parallel50nH
RMS Current, Parallel38A
Saturation Current, Parallel50A
DC Resistance Max, Parallel0.209ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.5mm
Product Width6.7mm
Product Height3mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Product Range
SLC7530 Series
RMS Current, Parallel
38A
DC Resistance Max, Parallel
0.209ohm
Turns Ratio
1:1
Product Width
6.7mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
50nH
Saturation Current, Parallel
50A
Leakage Inductance
-
Product Length
7.5mm
Product Height
3mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047