Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-131MLB
Order Code2288945RL
Product RangeSLC1480 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-131MLB
Order Code2288945RL
Product RangeSLC1480 Series
Technical Datasheet
Inductance130nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)97A
Product RangeSLC1480 Series
DC Resistance Max210µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.95mm
Product Height8mm
Technical Specifications
Inductance
130nH
Inductor Construction
Shielded
Product Range
SLC1480 Series
Inductance Tolerance
± 20%
Product Width
12.95mm
RMS Current (Irms)
55A
Saturation Current (Isat)
97A
DC Resistance Max
210µohm
Product Length
13.46mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00525