Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-111MLB
Order Code2288944
Product RangeSLC1480 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1480-111MLB
Order Code2288944
Product RangeSLC1480 Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Saturation Current (Isat)110A
Product RangeSLC1480 Series
Power Inductor Case13.46mm x 12.95mm x 8mm
DC Resistance Max210µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.95mm
Product Height8mm
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
SLC1480 Series
DC Resistance Max
210µohm
Product Length
13.46mm
Product Height
8mm
RMS Current (Irms)
55A
Saturation Current (Isat)
110A
Power Inductor Case
13.46mm x 12.95mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.95mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00525