Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1049-101MLB
Order Code2288931
Product RangeSLC1049 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1049-101MLB
Order Code2288931
Product RangeSLC1049 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSLC1049 Series
Power Inductor Case10.2mm x 6.88mm x 5.16mm
DC Resistance Max246µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width6.88mm
Product Height5.16mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SLC1049 Series
DC Resistance Max
246µohm
Product Length
10.2mm
Product Height
5.16mm
RMS Current (Irms)
43A
Saturation Current (Isat)
50A
Power Inductor Case
10.2mm x 6.88mm x 5.16mm
Inductance Tolerance
± 20%
Product Width
6.88mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013