Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-501MEB
Order Code2288920RL
Product RangeSER80xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-501MEB
Order Code2288920RL
Product RangeSER80xx Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)13.52A
Inductor ConstructionShielded
Saturation Current (Isat)19.4A
Product RangeSER80xx Series
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
RMS Current (Irms)
13.52A
Saturation Current (Isat)
19.4A
DC Resistance Max
0.0025ohm
Product Length
8.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001