Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-473MED
Order Code3292005
Product RangeSER2211 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-473MED
Order Code3292005
Product RangeSER2211 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)10.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.4A
Product RangeSER2211 Series
DC Resistance Max0.0107ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
4.4A
DC Resistance Max
0.0107ohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability