Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2014-122MLB
Order Code2288890
Product RangeSER2000 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2014-122MLB
Order Code2288890
Product RangeSER2000 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 13.97mm
DC Resistance Max0.00215ohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height13.97mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SER2000 Series
DC Resistance Max
0.00215ohm
Product Length
19.18mm
Product Height
13.97mm
RMS Current (Irms)
27A
Saturation Current (Isat)
63A
Power Inductor Case
19.18mm x 9.27mm x 13.97mm
Inductance Tolerance
± 20%
Product Width
9.27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124