Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-681MLB
Order Code2288877RL
Product RangeSER2000 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-681MLB
Order Code2288877RL
Product RangeSER2000 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)98A
Product RangeSER2000 Series
DC Resistance Max0.00182ohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height12.95mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductance Tolerance
± 20%
Product Width
9.27mm
RMS Current (Irms)
30A
Saturation Current (Isat)
98A
DC Resistance Max
0.00182ohm
Product Length
19.18mm
Product Height
12.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114