Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-681MLB
Order Code2288854
Product RangeSER2000 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-681MLB
Order Code2288854
Product RangeSER2000 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 9.4mm
DC Resistance Max0.001ohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height9.4mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SER2000 Series
DC Resistance Max
0.001ohm
Product Length
19.18mm
Product Height
9.4mm
RMS Current (Irms)
45A
Saturation Current (Isat)
62A
Power Inductor Case
19.18mm x 9.27mm x 9.4mm
Inductance Tolerance
± 20%
Product Width
9.27mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079