Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-601MLB
Order Code2288832
Product RangeSER1590 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-601MLB
Order Code2288832
Product RangeSER1590 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeSER1590 Series
Power Inductor Case16.26mm x 15.75mm x 10.16mm
DC Resistance Max940µohm
Inductance Tolerance± 20%
Product Length16.26mm
Product Width15.75mm
Product Height10.16mm
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SER1590 Series
DC Resistance Max
940µohm
Product Length
16.26mm
Product Height
10.16mm
RMS Current (Irms)
27A
Saturation Current (Isat)
33A
Power Inductor Case
16.26mm x 15.75mm x 10.16mm
Inductance Tolerance
± 20%
Product Width
15.75mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052