Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-122MLB
Order Code2288838
Product RangeSER1590 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-122MLB
Order Code2288838
Product RangeSER1590 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSER1590 Series
Power Inductor Case16.26mm x 15.75mm x 10.16mm
DC Resistance Max0.00115ohm
Inductance Tolerance± 20%
Product Length16.26mm
Product Width15.75mm
Product Height10.16mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SER1590 Series
DC Resistance Max
0.00115ohm
Product Length
16.26mm
Product Height
10.16mm
RMS Current (Irms)
22A
Saturation Current (Isat)
20A
Power Inductor Case
16.26mm x 15.75mm x 10.16mm
Inductance Tolerance
± 20%
Product Width
15.75mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052