Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1410-152MED
Order Code2288820
Product RangeSER1400 Series
Also Known AsSER1410-152MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.570 |
10+ | £3.720 |
25+ | £3.390 |
50+ | £3.040 |
100+ | £2.820 |
250+ | £2.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£4.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1410-152MED
Order Code2288820
Product RangeSER1400 Series
Also Known AsSER1410-152MEB
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeSER1400 Series
Power Inductor Case15.24mm x 6.88mm x 10.56mm
DC Resistance Max990µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height10.56mm
Product Overview
The SER1400 series shielded Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Designed for high-current power supply applications
- Flat wire windings provide exceptionally low DCR
- Specially formed terminations provide small footprint
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SER1400 Series
DC Resistance Max
990µohm
Product Length
15.24mm
Product Height
10.56mm
RMS Current (Irms)
39A
Saturation Current (Isat)
16.8A
Power Inductor Case
15.24mm x 6.88mm x 10.56mm
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability