Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-651KLD
Order Code2288806
Product RangeSER1360 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-651KLD
Order Code2288806
Product RangeSER1360 Series
Technical Datasheet
Inductance650nH
RMS Current (Irms)16.9A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeSER1360 Series
Power Inductor Case12.7mm x 12.6mm x 5.45mm
DC Resistance Max850µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
Technical Specifications
Inductance
650nH
Inductor Construction
Shielded
Product Range
SER1360 Series
DC Resistance Max
850µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
16.9A
Saturation Current (Isat)
23A
Power Inductor Case
12.7mm x 12.6mm x 5.45mm
Inductance Tolerance
± 10%
Product Width
12.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028