Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-273MLC
Order Code2526982
Product RangeSD54 Series
Also Known AsSD54-273MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.650 |
10+ | £1.070 |
50+ | £0.918 |
100+ | £0.711 |
200+ | £0.666 |
400+ | £0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-273MLC
Order Code2526982
Product RangeSD54 Series
Also Known AsSD54-273MLB
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Power Inductor Case5.69mm x 5.33mm x 5mm
Product RangeSD54 Series
DC Resistance Max0.147ohm
Inductance Tolerance± 20%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
0.147ohm
Product Length
5.69mm
Product Height
5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.2A
Product Range
SD54 Series
Inductance Tolerance
± 20%
Product Width
5.33mm
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
Tariff No:85045000
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
Weight (kg):.00043
Product traceability