Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-562MLB
Order Code2526966
Product RangeSD43 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-562MLB
Order Code2526966
Product RangeSD43 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Power Inductor Case4.7mm x 4.2mm x 3.45mm
Product RangeSD43 Series
DC Resistance Max0.101ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
DC Resistance Max
0.101ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.2A
Product Range
SD43 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002